See the latest electronic components that Digi-Key has to offer.
 
Digi Key Logo
 
 
NEW PRODUCT ALERT
 
Search
 
TE Connectivity
 
 
 
TE Connectivity’s ChipConnect Cable Assemblies
 
 
TE Connectivity’s ChipConnect internal faceplate-to-processor cable assemblies are required for Intel® Omni-Path Architecture (OPA). In the CPU processor, these cable assemblies mate directly with LGA 3647 sockets at the processor and Intel internal faceplate transition (IFT) connectors at the faceplate for 25 Gbps speeds. TE also offers the compatible LGA 3647 sockets and hardware required for OPA.
 
 
 
 
Recommended Products
 
 
 
CUI
 
 
DC Axial Fans with omniCOOL™ System
 
 
The CFM-V series of high performance axial fans delivers superior forced air cooling performance and longer operational life compared to traditional sleeve bearing designs thanks to their innovative omniCOOL™ system. With airflows ranging from 5.4 CFM in the 40 mm series up to 138 CFM in the 120 mm series, these DC axial fans feature noise levels from 10.7 dB - 48 dB, making them ideal for a variety of applications.
 
 
Analog Devices
 
 
High Voltage, Single-Supply, Rail-to-Rail Output Op Amps
 
 
The ADA4625-1 builds upon ADI's industry leading high voltage, single-supply, rail-to-rail output (RRO), precision junction field effect transistor (JFET) input op amps, taking that product type to a level of speed and low noise that has not been made available to the market previously. The ADA4625-1 provides optimal performance in high voltage, high gain, and low noise applications.
 
 
 
More New Products
 
 
 
Pocket-Sized, Industry 4.0-Ready Programmable Logic Controller, Based on the STM32-ODE
 
STMicroelectronics
 
Pocket-Sized, Industry 4.0-Ready Programmable Logic Controller, Based on the STM32-ODE
Learn More
 
EEU-FS Series Radial Leaded Aluminum Electrolytic Capacitors with Ultra-Low ESR and More
 
Panasonic
 
EEU-FS Series Radial Leaded Aluminum Electrolytic Capacitors with Ultra-Low ESR and More
Learn More
 
FC4T Series Metal Foil Low Value Chip Resistor
 
Ohmite
 
FC4T Series Metal Foil Low Value Chip Resistor
Learn More
 
 
 
Universal Serial Bus (USB) 2.0 and 3.0 Connectors
 
Stewart Connector
 
Universal Serial Bus (USB) 2.0 and 3.0 Connectors
Learn More
 
Essentra Componentsalttag
 
Essentra Components
 
Locks and Latches; Secure Anything from Cabinets to Machine Covers to Toolboxes
Learn More
 
Boltrack™ Connector
 
Amphenol
 
Boltrack™ Connector
Learn More
 
 
Vertical Entry Lite-Trap Solution Simplifies Design to Secure Wires to PCBs
 
Molex
 
Vertical Entry Lite-Trap Solution Simplifies Design to Secure Wires to PCBs
Learn More
 
Reverse-Mount RGB PLCC SMD LED
 
SunLED
 
Reverse-Mount RGB PLCC SMD LED
Learn More
 
Digi-Key Exclusive SmartFusion®2 Maker-Board
 
Microsemi
 
Digi-Key Exclusive SmartFusion®2 Maker-Board
Learn More
 
 
 
250,668+
 
New Products
 
View All
 
 
 
1,387,181+
 
Products In Stock
 
View All
 
 
 
Digi-Key’s Product Selectors
 
Convenience at Your Fingertips
 
Whether in an initial set-up phase or maintaining an established process, Digi-Key’s specialized product selectors simplify your search for the ideal in-stock parts.

Unsure if a component fits your application? Use our Development Tools Selector!
Wondering what sensor is available for your project? Use our Sensors Selector!
Looking for an effective solution for the Internet of Things? Use our IoT Selector!

See the full line of Selector Tools to answer all your design questions.
 
 
 
 
Did you know? Available only from Digi-Key, Mentor PADS® Maker is FREE or you can purchase a perpetual license for the PADS MakerPro!
 
 
 
 
Email Signup  
Email Signup
GET THE APP
Google Play
App Store
Follow Us
       
 
1.800.344.4539
 
February 2018 • NPA1802A